48A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3
NXP BUK9222-55A technical specifications.
| Package/Case | TO-252 |
| Current Rating | 48A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.