
The BUK9222-55A/C1,118 is a 55V 48A TrenchMOS MOSFET packaged in a TO-252-3 surface mount package. It has a maximum power dissipation of 103W and an on-resistance of 20mR. The device operates over a temperature range of -40°C to 150°C. It is manufactured by NXP and is available in quantities of 2500 per reel.
Sign in to ask questions about the NXP BUK9222-55A/C1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9222-55A/C1,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.21nF |
| Max Power Dissipation | 103W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9222-55A/C1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
