
MOSFET N-CH 55V 32A DPAK
NXP BUK9237-55,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.236nF |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 33mR |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
