TRANSISTOR 32 A, 55 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, TO-252, SC-63, DPAK-3, FET General Purpose Power
NXP BUK9237-55A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.