The BUK9237-55A/C1,118 is an N-CHANNEL TrenchMOS MOSFET from NXP with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 32A and a drain to source breakdown voltage of 55V. The device has a maximum power dissipation of 77W and is packaged in a TO-252-3 case for surface mount applications.
Sign in to ask questions about the NXP BUK9237-55A/C1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9237-55A/C1,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 73ns |
| Input Capacitance | 1.236nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 77W |
| Rds On Max | 33mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9237-55A/C1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
