The BUK9507-30B is a high-power N-channel MOSFET with a continuous drain current of 108A and a current rating of 75A. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 5mR. The device operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It is packaged in a TO-220AB case and is available in quantities of 50 per rail/Tube packaging.
NXP BUK9507-30B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 108A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Fall Time | 98ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 99ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9507-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
