Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK9509-55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9509-55A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 108A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Fall Time | 131ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 211W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 197ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9509-55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
