NXP BUK9509-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 131ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 4.633nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 211W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 211W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 197ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9509-55A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
