
The BUK9510-100B is a high-power N-channel MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 75A. It features a low drain to source resistance of 9.7mR and a power dissipation of 300W. The device is packaged in a TO-220AB package and is lead free. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the NXP BUK9510-100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9510-100B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9.7mR |
| Fall Time | 94ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9510-100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
