
The BUK9510-55A,127 is a 55V N-CHANNEL MOSFET with a maximum continuous drain current of 75A and a maximum drain to source resistance of 9mR. It has a maximum power dissipation of 200W and is packaged in a TO-220AB package. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It is suitable for use in high-power applications where a low on-resistance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK9510-55A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 139ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 4.307nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 192ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9510-55A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.