
The BUK9515-100A is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 75A and a power dissipation of 230W. The device is packaged in a TO-220AB package and is lead free. The MOSFET has a drain to source breakdown voltage of 100V and a drain to source resistance of 14.4mR. It also features a fall time of 130ns and a turn-off delay time of 400ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK9515-100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9515-100A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14.4mR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9515-100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
