
The BUK9516-55A,127 is a 55V N-Channel TrenchMOS MOSFET with a maximum continuous drain current of 66A. It features a TO-220AB package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 138W. The BUK9516-55A,127 has a maximum drain to source breakdown voltage of 55V and a drain to source resistance of 15mR.
Sign in to ask questions about the NXP BUK9516-55A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9516-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.085nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9516-55A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
