The BUK9518-55A,127 is an N-CHANNEL TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 61A. It features a maximum power dissipation of 136W and is packaged in a TO-220AB package. The device is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
NXP BUK9518-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 97ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 2.21nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.