
The BUK95180-100A is an N-channel MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 11A. It features a fall time of 25ns and a turn-off delay time of 18ns. The device is packaged in a TO-220AB package and is lead free. The operating temperature range is from -55°C to 175°C. The MOSFET is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK95180-100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK95180-100A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 173mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK95180-100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.