
The BUK95180-100A,127 is an N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of 100V. The device is packaged in a TO-220AB package and is RoHS compliant. It is suitable for high-power applications and has a maximum power dissipation of 54W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK95180-100A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK95180-100A,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 173mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 619pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 173mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK95180-100A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.