
The BUK9520-100A is a high-power N-channel MOSFET with a continuous drain current rating of 63A and a drain to source breakdown voltage of 100V. It features a low drain to source resistance of 19mR and a power dissipation of 200W. The device is packaged in a TO-220AB case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
NXP BUK9520-100A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 63A |
| Current Rating | 63A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Fall Time | 131ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 288ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
