
The BUK9520-55 is a N-Channel MOSFET with a drain to source breakdown voltage of 55V and a continuous drain current of 52A. It has a current rating of 5.2A and a drain to source resistance of 20mR. The device is packaged in a TO-220AB package and is lead free. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The BUK9520-55 has a power dissipation of 116W and a turn-off delay time of 95ns.
NXP BUK9520-55 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 20mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 116W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 95ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.