The BUK9520-55A is a N-CHANNEL MOSFET from NXP with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 54A and a drain to source breakdown voltage of 55V. The device is packaged in a TO-220AB package and is RoHS compliant. It can handle a power dissipation of 118W.
NXP BUK9520-55A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 18mR |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 118W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 92ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.