The BUK9523-75A,127 is a 75V N-CHANNEL TrenchMOS MOSFET with a maximum continuous drain current of 53A and a maximum drain to source resistance of 22mR. It is packaged in a TO-220AB package and is suitable for through hole mounting. The device has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The BUK9523-75A,127 is suitable for high power applications requiring low on-resistance and fast switching times.
Sign in to ask questions about the NXP BUK9523-75A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9523-75A,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 108ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.12nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 142ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9523-75A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
