
The BUK9535-100A,127 is an N-CHANNEL TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 100V and a continuous drain current of 41A. It features a drain to source resistance of 34mR and a maximum power dissipation of 149W. The device is packaged in a TO-220AB package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a fall time of 108ns and a turn-off delay time of 194ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK9535-100A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9535-100A,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 108ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.573nF |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 149W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 149W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 194ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9535-100A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
