NXP BUK9535-55,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9535-55,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.