
The BUK9535-55A is a 55V N-Channel MOSFET with a continuous drain current rating of 34A. It features a TO-220AB package and is lead free. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 85W. It is RoHS compliant and has a threshold voltage of 1.5V.
NXP BUK9535-55A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 73ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 96ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.
