The BUK954R4-40B is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 174A and a current rating of 75A. The device has a drain to source breakdown voltage of 40V and a drain to source resistance of 4mR. It is packaged in a TO-220AB package and is lead-free and RoHS compliant.
NXP BUK954R4-40B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 174A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Fall Time | 132ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 197ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK954R4-40B to view detailed technical specifications.
No datasheet is available for this part.