
This logic-level N-channel MOSFET is rated for 100 V drain-source voltage and 120 A continuous drain current at a 25 °C mounting base temperature. It is housed in a TO-220AB (SOT78A) through-hole package and is designed with TrenchMOS technology for high-performance automotive switching applications. The device supports up to 349 W total power dissipation and operation from -55 °C to 175 °C junction temperature. It is AEC-Q101 qualified, avalanche rated, and intended for thermally demanding uses such as motor, lamp, solenoid, transmission, and start-stop control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK956R1-100E,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK956R1-100E,127 technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 120A |
| Power Dissipation | 349W |
| Drain-Source On-Resistance Max | 6.1 @ VGS=5 V, ID=25 A, 25 °CmΩ |
| Drain-Source On-Resistance Max | 5.9 @ VGS=10 V, ID=25 A, 25 °CmΩ |
| Gate Threshold Voltage | 1.7 typ, 1.4 to 2.1 @ ID=1 mA, 25 °CV |
| Total Gate Charge | 133nC |
| Gate-Drain Charge | 51nC |
| Input Capacitance | 13100 typpF |
| Reverse Recovery Time | 70ns |
| Thermal Resistance Junction-to-Mounting Base | 0.43K/W |
| Operating Junction Temperature | -55 to 175°C |
| Package | TO-220AB (SOT78A) |
| Aec-q101 | Qualified |
Download the complete datasheet for NXP BUK956R1-100E,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
