The BUK9616-55A,118 is an N-CHANNEL TrenchMOS MOSFET with a drain to source breakdown voltage of 55V and a continuous drain current of 66A. It features a drain to source resistance of 15mR and a maximum power dissipation of 138W. The device is packaged in a TO-263-3 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
NXP BUK9616-55A,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.085nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9616-55A,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
