NXP BUK961R7-40E,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 15.01nF |
| Material | Brass |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 324W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Plating | Gold, Tin |
| Radiation Hardening | No |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Turn-Off Delay Time | 176ns |
| Turn-On Delay Time | 69ns |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK961R7-40E,118 to view detailed technical specifications.
No datasheet is available for this part.