The BUK9620-100A,118 is an N-Channel TrenchMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 63A and a drain to source breakdown voltage of 100V. The device is packaged in a TO-263-3 case and is mounted using a surface mount technique. It is RoHS compliant and has a maximum power dissipation of 200W.
Sign in to ask questions about the NXP BUK9620-100A,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9620-100A,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 131ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 6.385nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 288ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9620-100A,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
