Trans MOSFET N-CH 100V 39A Automotive 3-Pin(2+Tab) D2PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |