The BUK968R3-40E,118 is a 40V 75A TrenchMOS MOSFET from NXP, packaged in a SOT outline. It operates over a temperature range of -55°C to 175°C and can dissipate up to 96W. The device features an input capacitance of 2.6nF and a maximum dual supply voltage of 40V. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 2.6nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |