
Automotive N-channel enhancement mode power MOSFET featuring a 55V drain-source voltage and 20A continuous drain current. This single MOSFET is housed in a TO-220F package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a maximum drain-source on-resistance of 31mΩ at 10V, typical gate charge of 17nC at 5V, and typical input capacitance of 900pF at 25V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Seated Plane Height (mm) | 19.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 20A |
| Maximum Drain Source Resistance | 31@10VmOhm |
| Typical Gate Charge @ Vgs | 17@5VnC |
| Typical Input Capacitance @ Vds | 900@25VpF |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |