
N-channel logic level MOSFET in a 4-pin SC-73 package, featuring a 55V drain-source breakdown voltage and 12A continuous drain current. This TrenchMOS™ device offers a low 29mΩ drain-source on-resistance and a maximum power dissipation of 8W. Operating across a wide temperature range from -55°C to 150°C, it boasts fast switching speeds with a 14ns turn-on delay and 64ns turn-off delay. Contact plating is tin, and the component is RoHS compliant.
Sign in to ask questions about the NXP BUK9832-55A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9832-55A,115 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.594nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9832-55A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
