The BUK9907-55ATE,127 is a N-CHANNEL TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 140A. It features a TO-220-5 package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 300W. The BUK9907-55ATE,127 is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
NXP BUK9907-55ATE,127 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 6.2mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 207ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 6.808nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 341ns |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
No datasheet is available for this part.