The BUK9E04-30B,127 is a high-power N-CHANNEL MOSFET with a maximum drain to source breakdown voltage of 30V and a continuous drain current of 183A. It features a drain to source resistance of 3mR and a maximum power dissipation of 254W. The device is packaged in a SOT package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
NXP BUK9E04-30B,127 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 183A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 143ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 6.526nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 236ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9E04-30B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
