BUK9K32-100E - Dual N-channel 100 V, 33 mΩ logic level MOSFET
NXP BUK9K32-100EX technical specifications.
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3.168nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.