TRANSISTOR 15 A, 450 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, TO-247, 3 PIN, BIP General Purpose Power
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |