The BY329-1200 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a TO-220AC package code. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 1200 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |