Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 66A |
| Reverse Recovery Time | 600ns |
| RoHS | Compliant |