The BY459F-1500/B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward current of 10A and a maximum repetitive reverse voltage of 1.5kV. The diode has a peak non-repetitive surge current of 110A and a reverse recovery time of 350ns. It is available in a through hole package and is packaged in a rail/ tube format.
NXP BY459F-1500/B technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 350ns |
| RoHS | Compliant |
No datasheet is available for this part.