0.005A, 22400V, SILICON, SIGNAL DIODE, HERMETIC SEALED, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 22400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |