The BYC5D-500,127 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 500V and a maximum reverse current of 40uA. The diode is packaged in a TO-220-2 case and is mounted through a hole. It is lead free and RoHS compliant.
NXP BYC5D-500,127 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.