The BYC8B-600PJ is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 20uA and a maximum reverse voltage of 600V. The diode is packaged in a TO-263-3 surface mount package and has a reverse recovery time of 18ns. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
NXP BYC8B-600PJ technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 18ns |
| Reverse Voltage (DC) | 600V |
| Weight | 0.079014oz |
| RoHS | Compliant |