NXP BYC8X-600,127 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Height | 15.8mm |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 88A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 88A |
| Radiation Hardening | No |
| Reverse Recovery Time | 52ns |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC8X-600,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.