Diode Switching 200V 2A 2-Pin MELF T/R
NXP BYD77D,135 technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Matte |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.