High-speed rectifier diode, dual series configuration, designed for switching applications. Features a peak reverse repetitive voltage of 1500V (damper) and 600V (modulator), with maximum continuous forward currents of 10A (damper) and 8A (modulator). Offers a peak non-repetitive surge current of 66A and a fast peak reverse recovery time of 300ns (damper) and 145ns (modulator). Housed in a TO-220F package with through-hole mounting and a 2-pin configuration plus tab. Operates across a temperature range of -40°C to 150°C.
NXP BYM359X-1500,127 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Seated Plane Height (mm) | 19.1(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 1500@Damper|600@ModulatorV |
| Maximum Continuous Forward Current | 10@Damper|8@ModulatorA |
| Peak Non-Repetitive Surge Current | 66A |
| Peak Forward Voltage | [email protected]@Damper|[email protected]@ModulatorV |
| Peak Reverse Current | 250@Damper|100@ModulatoruA |
| Peak Reverse Recovery Time | 300@Damper|145@Modulatorns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BYM359X-1500,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.