Sign in to ask questions about the NXP BYR29-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BYR29-600 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 66A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYR29-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
