BYV10X-600P/TO-220F/RAILH
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |