DIODE 1.9 A, 200 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Forward Current | 4.2A |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |