
The BYV29X-500,127 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 500V and a maximum reverse current of 50uA. The diode is packaged in a TO-220-2 case and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV29X-500,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 9A |
| Package/Case | TO-220-2 |
| Forward Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29X-500,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
