NXP BYV32E-200 technical specifications.
| Package/Case | TO-220AB |
| Current | 20A |
| Current Rating | 20A |
| Forward Current | 10A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV32E-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
