The BYV32EB-200 is a general purpose rectifier diode from NXP with a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 137A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is mounted in a surface mount D2PAK-3 package with dimensions of 4.5mm height, 10.3mm length, and 9.4mm width. The BYV32EB-200 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV32EB-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Forward Current | 20A |
| Height | 4.5mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV32EB-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.